
77DB-10-09 | |
---|---|
DigiKey Part Number | 2882-77DB-10-09-ND |
Manufacturer | |
Manufacturer Product Number | 77DB-10-09 |
Description | PLUG-IN UK LINEAR PSU 9V AC 1.1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9VAC 1.11A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 230 ~ 240 VAC | |
Voltage - Output | 9VAC | |
Current - Output (Max) | 1.11A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm | |
Size / Dimension | 3.21" L x 2.22" W x 1.91" H (81.5mm x 56.5mm x 48.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - | |
Input Connector | BS 1363 | |
Cord Length | 72" (1.83m) |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | $76.29000 | $3,661.92 |