
56YSD30S-2401250 | |
---|---|
DigiKey Part Number | 2882-56YSD30S-2401250-ND |
Manufacturer | |
Manufacturer Product Number | 56YSD30S-2401250 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.54" L x 1.38" W x 2.28" H (90.0mm x 35.0mm x 58.0mm) | |
Approval Agency | BSMI, CE, EAC, TUV, UL | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.52000 | $147.52 |
10 | $129.66200 | $1,296.62 |
25 | $123.17360 | $3,079.34 |
50 | $118.47980 | $5,923.99 |
100 | $113.96460 | $11,396.46 |
250 | $108.25968 | $27,064.92 |
500 | $104.13414 | $52,067.07 |