Similar

25HK-AP-120A050-CP-3A | |
|---|---|
DigiKey Part Number | 2882-25HK-AP-120A050-CP-3A-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AP-120A050-CP-3A |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Packaging Box | Efficiency 78.88% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.54" L x 1.50" W x 1.37" H (64.5mm x 38.0mm x 34.8mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cUL, FCC, GS, PSE, RCM, TUV, UL |
Current - Output (Max) 500mA | Standard Number 60950-1 |
Power (Watts) 6 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VER12US120-JA | XP Power | 2,332 | 1470-3116-ND | $123.57000 | Similar |


