
23SW-00090600-S10B-US | |
---|---|
DigiKey Part Number | 2882-23SW-00090600-S10B-US-ND |
Manufacturer | |
Manufacturer Product Number | 23SW-00090600-S10B-US |
Description | AC/DC DESKTOP ADAPTER 9V 54W |
Customer Reference | |
Detailed Description | 9V 54 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 6A | |
Power (Watts) | 54 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.19" L x 2.80" W x 1.35" H (106.4mm x 71.1mm x 34.2mm) | |
Approval Agency | CE, cUL, FCC, GS, TUV, UL | |
Standard Number | 60950-1 | |
Base Product Number |