
15DYS850-150336W | |
---|---|
DigiKey Part Number | 2882-15DYS850-150336W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS850-150336W |
Description | AC/DC DESKTOP ADAPTER 15V 50W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 3.36A | |
Power (Watts) | 50 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.84" L x 2.07" W x 1.27" H (97.5mm x 52.5mm x 32.3mm) | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.17000 | $142.17 |
5 | $130.70800 | $653.54 |
10 | $126.06500 | $1,260.65 |
25 | $120.19040 | $3,004.76 |
50 | $115.92800 | $5,796.40 |
100 | $111.81610 | $11,181.61 |
250 | $106.60340 | $26,650.85 |
500 | $102.82262 | $51,411.31 |