
ISB-175-A-802 | |
---|---|
DigiKey Part Number | 5871-ISB-175-A-802-ND |
Manufacturer | |
Manufacturer Product Number | ISB-175-A-802 |
Description | BUSBAR MOUNT CURRENT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 175A 1 Channel Hall Effect, Open Loop Bidirectional Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 11.429mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Nonstandard | |
Supplier Device Package | Lead Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.25000 | $210.25 |
5 | $192.36600 | $961.83 |
10 | $185.73000 | $1,857.30 |
30 | $176.31567 | $5,289.47 |
60 | $171.00750 | $10,260.45 |
120 | $166.13617 | $19,936.34 |
510 | $157.22314 | $80,183.80 |