
CT04-100 | |
|---|---|
DigiKey Part Number | 5871-CT04-100TR-ND - Tape & Reel (TR) 5871-CT04-100CT-ND - Cut Tape (CT) 5871-CT04-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT04-100 |
Description | SMT CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:100 Current Sense Transformer 800kHz Max 3Ohm Secondary Max 1.4 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800kHz Max | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 1.4 mH | |
ET (Volt-Time) | 130Vµs | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 3Ohm Secondary Max | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.272" L x 0.320" W (6.90mm x 8.13mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination Style | Gull Wing | |
Weight | 0.012 oz (0.35 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.04000 | $34.04 |
| 10 | $30.79800 | $307.98 |
| 25 | $29.56120 | $739.03 |
| 50 | $28.65520 | $1,432.76 |
| 100 | $27.77140 | $2,777.14 |
| 250 | $26.63864 | $6,659.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.80762 | $12,903.81 |
| 1,000 | $24.99895 | $24,998.95 |
| 1,500 | $24.53619 | $36,804.29 |
| 2,500 | $23.96386 | $59,909.65 |

