New Product
CT02-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT02-200

DigiKey Part Number
5871-CT02-200TR-ND - Tape & Reel (TR)
5871-CT02-200CT-ND - Cut Tape (CT)
5871-CT02-200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT02-200
Description
SMT CURRENT SENSE TRANSFORMER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 A 1:200 Current Sense Transformer 700kHz Max 25Ohm Secondary Max 7.1 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ICE Components, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
700kHz Max
Type
Invasive
Current Rating (Amps)
18 A
Inductance
7.1 mH
ET (Volt-Time)
280Vµs
Turns Ratio - Primary:Secondary
1:200
Current Ratio
200:1
DC Resistance (DCR)
25Ohm Secondary Max
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.236" W (6.50mm x 6.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Termination Style
J Lead
Weight
0.009 oz (0.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.83000$33.83
10$30.59800$305.98
25$29.36840$734.21
50$28.46800$1,423.40
100$27.59040$2,759.04
250$26.46356$6,615.89
500$25.63742$12,818.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.83347$24,833.47
2,000$24.05160$48,103.20
3,000$23.60430$70,812.90
Manufacturers Standard Package