
82440-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82440-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82440-100B-02-D |
Description | CABLINE-SS HAR 10P 200MM 1:N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | 1-N, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $292.11000 | $292.11 |
| 10 | $248.27300 | $2,482.73 |
| 25 | $232.73080 | $5,818.27 |
| 50 | $221.62860 | $11,081.43 |
| 100 | $211.05910 | $21,105.91 |
| 250 | $197.86124 | $49,465.31 |









