



20799-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20799-050E-01TR-ND - Tape & Reel (TR) 5378-20799-050E-01CT-ND - Cut Tape (CT) 5378-20799-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20799-050E-01 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.260" (6.60mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | EMI Shielded, Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $17.98000 | $179.80 |
| 25 | $16.85080 | $421.27 |
| 50 | $16.04340 | $802.17 |
| 100 | $15.27720 | $1,527.72 |
| 250 | $14.32052 | $3,580.13 |
| 500 | $13.63684 | $6,818.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.62006 | $18,930.09 |
| 3,000 | $12.01822 | $36,054.66 |
| 4,500 | $11.67963 | $52,558.33 |

