
20729-040E-02 | |
|---|---|
DigiKey Part Number | 5378-20729-040E-02TR-ND - Tape & Reel (TR) 5378-20729-040E-02CT-ND - Cut Tape (CT) 5378-20729-040E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20729-040E-02 |
Description | CABLINE-CAL RECEPTACLE 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.028" (0.70mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $17.34700 | $173.47 |
| 25 | $16.25560 | $406.39 |
| 50 | $15.47940 | $773.97 |
| 100 | $14.73950 | $1,473.95 |
| 250 | $13.81608 | $3,454.02 |
| 500 | $13.15654 | $6,578.27 |
| 1,000 | $12.57890 | $12,578.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $11.04205 | $66,252.30 |

