
20708-034E-01 | |
---|---|
DigiKey Part Number | 5378-20708-034E-01TR-ND - Tape & Reel (TR) 5378-20708-034E-01CT-ND - Cut Tape (CT) 5378-20708-034E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20708-034E-01 |
Description | NOVASTACK 35-P PLUG 34P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20708-034E-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.50300 | $65.03 |
25 | $6.09600 | $152.40 |
50 | $5.80520 | $290.26 |
100 | $5.52680 | $552.68 |
250 | $5.18080 | $1,295.20 |
500 | $4.93316 | $2,466.58 |
1,000 | $4.69760 | $4,697.60 |
2,500 | $4.40353 | $11,008.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $3.59231 | $71,846.20 |