
20655-045E-01 | |
---|---|
DigiKey Part Number | 5378-20655-045E-01TR-ND - Tape & Reel (TR) 5378-20655-045E-01CT-ND - Cut Tape (CT) 5378-20655-045E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20655-045E-01 |
Description | CONN FFC 45POS 0.6MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Top and Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 45 | |
Pitch | 0.024" (0.60mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched or Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 4.00µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $10.80600 | $108.06 |
25 | $10.12920 | $253.23 |
50 | $9.64620 | $482.31 |
100 | $9.18480 | $918.48 |
250 | $8.60908 | $2,152.27 |
500 | $8.19802 | $4,099.01 |
1,000 | $7.80669 | $7,806.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.26089 | $25,043.56 |