
20527-035E-01 | |
|---|---|
DigiKey Part Number | 5378-20527-035E-01TR-ND - Tape & Reel (TR) 5378-20527-035E-01CT-ND - Cut Tape (CT) 5378-20527-035E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-035E-01 |
Description | MINIFLEX 3-BFN 35P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 35 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.18900 | $81.89 |
| 25 | $7.67560 | $191.89 |
| 50 | $7.30720 | $365.36 |
| 100 | $6.95870 | $695.87 |
| 250 | $6.52228 | $1,630.57 |
| 500 | $6.21084 | $3,105.42 |
| 1,000 | $5.91430 | $5,914.30 |
| 2,500 | $5.54405 | $13,860.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.27957 | $26,397.85 |
| 10,000 | $5.02780 | $50,278.00 |
| 15,000 | $4.88617 | $73,292.55 |

