
20599-011E-01 | |
|---|---|
DigiKey Part Number | 5378-20599-011E-01TR-ND - Tape & Reel (TR) 5378-20599-011E-01CT-ND - Cut Tape (CT) 5378-20599-011E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20599-011E-01 |
Description | CONN FFC 11POS 0.6MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 11 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 4.00µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.33800 | $33.38 |
| 25 | $3.13080 | $78.27 |
| 50 | $2.98120 | $149.06 |
| 100 | $2.83890 | $283.89 |
| 250 | $2.66048 | $665.12 |
| 500 | $2.53338 | $1,266.69 |
| 1,000 | $2.41235 | $2,412.35 |
| 2,500 | $2.26128 | $5,653.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.15333 | $10,766.65 |
| 10,000 | $2.05058 | $20,505.80 |
| 15,000 | $1.99278 | $29,891.70 |
| 25,000 | $1.92230 | $48,057.50 |
| 35,000 | $1.87725 | $65,703.75 |









