
20542-026E-01 | |
|---|---|
DigiKey Part Number | 5378-20542-026E-01TR-ND - Tape & Reel (TR) 5378-20542-026E-01CT-ND - Cut Tape (CT) 5378-20542-026E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20542-026E-01 |
Description | MINIFLEX 5-BFN II 26P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $10.21100 | $102.11 |
| 25 | $9.56640 | $239.16 |
| 50 | $9.11100 | $455.55 |
| 100 | $8.67530 | $867.53 |
| 250 | $8.13140 | $2,032.85 |
| 500 | $7.74300 | $3,871.50 |
| 1,000 | $7.37329 | $7,373.29 |
| 2,500 | $7.04418 | $17,610.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.58217 | $32,910.85 |
| 10,000 | $6.26831 | $62,683.10 |

