


20539-026E-01 | |
|---|---|
DigiKey Part Number | 5378-20539-026E-01TR-ND - Tape & Reel (TR) 5378-20539-026E-01CT-ND - Cut Tape (CT) 5378-20539-026E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20539-026E-01 |
Description | CONN FFC VERT 26POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $14.30500 | $143.05 |
| 25 | $13.40760 | $335.19 |
| 50 | $12.76640 | $638.32 |
| 100 | $12.15630 | $1,215.63 |
| 250 | $11.39500 | $2,848.75 |
| 500 | $10.85090 | $5,425.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.33311 | $10,333.11 |
| 2,000 | $9.84007 | $19,680.14 |
| 3,000 | $9.56278 | $28,688.34 |
| 5,000 | $9.22456 | $46,122.80 |
| 7,000 | $9.00839 | $63,058.73 |

