


20498-032E-41 | |
|---|---|
DigiKey Part Number | 5378-20498-032E-41TR-ND - Tape & Reel (TR) 5378-20498-032E-41CT-ND - Cut Tape (CT) 5378-20498-032E-41DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20498-032E-41 |
Description | CABLINE-UA II RECEPTACLE 32P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.012" (0.30mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.050" (1.27mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 50VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.97µin (0.050µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $14.30500 | $143.05 |
| 100 | $12.15630 | $1,215.63 |
| 500 | $10.85090 | $5,425.45 |
| 1,000 | $10.33311 | $10,333.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.22456 | $46,122.80 |



