




20449-001E-03 | |
|---|---|
DigiKey Part Number | 5378-20449-001E-03TR-ND - Tape & Reel (TR) 5378-20449-001E-03CT-ND - Cut Tape (CT) 5378-20449-001E-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20449-001E-03 |
Description | MHF 4 RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHF4 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.14700 | $51.47 |
| 25 | $4.82440 | $120.61 |
| 50 | $4.59420 | $229.71 |
| 100 | $4.37470 | $437.47 |
| 250 | $4.10024 | $1,025.06 |
| 500 | $3.90422 | $1,952.11 |
| 1,000 | $3.71776 | $3,717.76 |
| 2,500 | $3.48500 | $8,712.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.16038 | $31,603.80 |
| 20,000 | $3.00966 | $60,193.20 |











