
SS8050 | |
---|---|
DigiKey Part Number | 4024-SS8050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS8050 |
Description | TRANS NPN 25V 1.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $390.43200 | $1,952.16 |
100 | $325.36000 | $32,536.00 |
1,000 | $260.28800 | $260,288.00 |