
SMBJ40A | |
---|---|
DigiKey Part Number | 4024-SMBJ40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Customer Reference | |
Detailed Description | 64.5V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.23600 | $6.18 |
500 | $0.93840 | $469.20 |