UF1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ220A

DigiKey Part Number
4024-SMAJ220ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ220A
Description
TVS DIODE 220VWM 356VC DO214AC
Customer Reference
Detailed Description
356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5$2,224.00800$11,120.04
100$1,853.34000$185,334.00
1,000$1,482.67200$1,482,672.00