S3JB (AEC-Q101)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1M

DigiKey Part Number
4024-S1MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1M
Description
DIODE STANDARD 1000V 1A SMA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20$0.40750$8.15
5,000$0.31360$1,568.00