
H4A5D336VB | |
---|---|
DigiKey Part Number | 4024-H4A5D336VBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H4A5D336VB |
Description | TVS DIODE 36VWM 75VC SOD323 |
Customer Reference | |
Detailed Description | 75V Clamp 4.5A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.00400 | $5.02 |