
H20D33V3B | |
---|---|
DigiKey Part Number | 4024-H20D33V3BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H20D33V3B |
Description | TVS DIODE 3.3VWM 16VC SOD323 |
Customer Reference | |
Detailed Description | 16V Clamp 20A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 450pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.00400 | $5.02 |