
ES1J | |
---|---|
DigiKey Part Number | 4024-ES1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | DIODE STANDARD 600V 1A SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $0.74500 | $14.90 |
100 | $0.70560 | $70.56 |
1,000 | $0.66640 | $666.40 |
5,000 | $0.62720 | $3,136.00 |