
DF1510S | |
---|---|
DigiKey Part Number | 4024-DF1510S-ND |
Manufacturer | |
Manufacturer Product Number | DF1510S |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $3.92000 | $19.60 |