
BAS516 | |
---|---|
DigiKey Part Number | 4024-BAS516TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS516 |
Description | DIODE STANDARD 75V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $0.36360 | $9.09 |
100 | $0.30180 | $30.18 |
1,000 | $0.24147 | $241.47 |