
4GBJ1006 | |
---|---|
DigiKey Part Number | 4024-4GBJ1006-ND |
Manufacturer | |
Manufacturer Product Number | 4GBJ1006 |
Description | BRIDGE RECT 1PHASE 600V 10A 4GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole 4GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | 4GBJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $10.77600 | $53.88 |