SMHV0505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMHV0505
SMHV-Series
SMHV-Series

SMHV05100N

DigiKey Part Number
2244-SMHV05100N-ND
Manufacturer
Manufacturer Product Number
SMHV05100N
Description
DC DC CONVERTER -10000V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -10000V 100µA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100µA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-55°C ~ 70°C
Efficiency
60%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,861.88000$3,861.88
5$3,717.60400$18,588.02
10$3,657.00800$36,570.08
Manufacturers Standard Package