NHV0501N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHV0501N
nHV-Series
nHV-Series

NHV0505

DigiKey Part Number
2244-NHV0505-ND
Manufacturer
Manufacturer Product Number
NHV0505
Description
DC DC CONVERTER 500V 100MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 200µA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200µA
Power (Watts)
100 mW
Applications
ITE (Commercial)
Features
-
Operating Temperature
-55°C ~ 70°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,990.58000$1,990.58
5$1,916.29400$9,581.47
10$1,885.11200$18,851.12
25$1,844.59360$46,114.84
Manufacturers Standard Package