
S12MC7-P07MPN0-5470 | |
|---|---|
DigiKey Part Number | 1907-S12MC7-P07MPN0-5470-ND |
Manufacturer | |
Manufacturer Product Number | S12MC7-P07MPN0-5470 |
Description | ODU MEDI-SNAP STRAIGHT PLUG, SIZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 2 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.126" ~ 0.213" (3.20mm ~ 5.40mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Polysulfone (PSU) |
Orientation C | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $322.69000 | $322.69 |
| 10 | $274.27700 | $2,742.77 |
| 25 | $257.10920 | $6,427.73 |
| 50 | $244.84440 | $12,242.22 |
| 100 | $233.16830 | $23,316.83 |
| 250 | $218.58832 | $54,647.08 |

