SF526S/11PC35/11PC35/48IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF550S/11PC24/11PC24/24IN

DigiKey Part Number
3628-SF550S/11PC24/11PC24/24IN-ND
Manufacturer
Manufacturer Product Number
SF550S/11PC24/11PC24/24IN
Description
COAX CBL 2.4MM TO 2.4MM 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 3.70mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
2.4mm to 2.4mm
1st Connector
2.4mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.4mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
3.70mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
50 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7,975.33000$7,975.33
10$7,182.21400$71,822.14
Manufacturers Standard Package