
85_SMB-50-0-1/111_NH | |
---|---|
DigiKey Part Number | 3628-85_SMB-50-0-1/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 85_SMB-50-0-1/111_NH |
Description | 85_SMB-50-0-1/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.23000 | $163.23 |
10 | $138.74100 | $1,387.41 |
25 | $130.05240 | $3,251.31 |
50 | $123.84480 | $6,192.24 |
100 | $117.93620 | $11,793.62 |
250 | $110.55980 | $27,639.95 |
500 | $105.28932 | $52,644.66 |