2X8A_82_MXPM-S50-0-1/-11_NM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2X8A_82_MXPM-S50-0-1/-11_NM

DigiKey Part Number
3628-2X8A_82_MXPM-S50-0-1/-11_NM-ND
Manufacturer
Manufacturer Product Number
2X8A_82_MXPM-S50-0-1/-11_NM
Description
2X8A_82_MXPM-S50-0-1/-11_NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MXPM Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2X8A_82_MXPM-S50-0-1/-11_NM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
70 GHz
Number of Ports
16
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
0°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$665.99000$665.99
10$566.13200$5,661.32
25$530.71320$13,267.83
50$505.40680$25,270.34
100$481.31570$48,131.57
Manufacturers Standard Package