
RADOX_RF_214 | |
---|---|
DigiKey Part Number | 3628-RADOX_RF_214-ND |
Manufacturer | |
Manufacturer Product Number | RADOX_RF_214 |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.437" (11.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE), Cross Linked (PEX) | |
Dielectric Diameter | 0.287" (7.28mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 93%, 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $220.95390 | $22,095.39 |