
6610_SK-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-6610_SK-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6610_SK-50-1/199_NE |
Description | RF ATTENUATOR 10DB 50 MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 2W SK In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SK In-Line Module |
Attenuation Value 10dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,052.99000 | $2,052.99 |

