


65010_SMA-50-1/19-_NE | |
---|---|
DigiKey Part Number | 3628-65010_SMA-50-1/19-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65010_SMA-50-1/19-_NE |
Description | CONN TREM PLUG MALE PIN SMA 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,465.98000 | $2,465.98 |
10 | $2,096.43500 | $20,964.35 |
25 | $1,989.57240 | $49,739.31 |