
6500_N-50-1/133_NE | |
---|---|
DigiKey Part Number | 3628-6500_N-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6500_N-50-1/133_NE |
Description | COAXIAL TERMINATION, 50 OHM, N-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,683.06000 | $4,683.06 |
10 | $4,013.22500 | $40,132.25 |