
65_TNC-50-0-31/133_NE | |
---|---|
DigiKey Part Number | 3628-65_TNC-50-0-31/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_TNC-50-0-31/133_NE |
Description | CONN TREM JACK FM S TNC 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 2 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | White Bronze | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $803.03200 | $8,030.32 |