82_SMA-S50-0-201/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_SMA-S50-0-201/199_NE

DigiKey Part Number
3628-82_SMA-S50-0-201/199_NE-ND
Manufacturer
Manufacturer Product Number
82_SMA-S50-0-201/199_NE
Description
PRECISION COMPRESSION MOUNT CONN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.20dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$517.54000$517.54
10$439.88000$4,398.80
25$412.35960$10,308.99
50$392.69440$19,634.72
100$373.97250$37,397.25
Manufacturers Standard Package