
65_4310-50-0-Z1/033_-E | |
---|---|
DigiKey Part Number | 3628-65_4310-50-0-Z1/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 65_4310-50-0-Z1/033_-E |
Description | CONN TREM PLG MALE 4.3/10 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 4.3/10 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 4.3/10 | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | White Bronze | |
Contact Material | Brass | |
Contact Finish | Silver | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $649.16000 | $649.16 |