Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5903_SMA-50-005/19-_NE | |
|---|---|
DigiKey Part Number | 3628-5903_SMA-50-005/19-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5903_SMA-50-005/19-_NE |
Description | RF ATTENUATOR 3DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 5W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870490 | Molex | 1 | 900-0732870490-ND | $638.81000 | Parametric Equivalent |
| 2082-6524-03 | Amphenol XMA | 10 | 5984-2082-6524-03-ND | $2,260.67000 | Parametric Equivalent |
| 73287-0490 | WEC | 14 | 2266-73287-0490-ND | $601.97000 | Parametric Equivalent |
| BW-S3W5+ | Mini-Circuits | 3 | 3157-BW-S3W5+-ND | $640.95000 | Parametric Equivalent |
| FMAT7488-3 | Fairview Microwave | 0 | 5328-FMAT7488-3-ND | $1,737.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,289.05000 | $1,289.05 |









