QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_QN-50-3-4/133_NE

DigiKey Part Number
3628-11_QN-50-3-4/133_NE-ND
Manufacturer
Manufacturer Product Number
11_QN-50-3-4/133_NE
Description
11_QN-50-3-4/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_QN-50-3-4/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
1000 V
Cable Group
RG-400
Mating Cycles
100
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$297.21000$297.21
10$252.63800$2,526.38
25$236.82520$5,920.63
50$225.52560$11,276.28
100$214.77190$21,477.19
250$201.34124$50,335.31
Manufacturers Standard Package