34_TNC-50-0-4/133_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 35
Unit Price: $439.36000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 129
Unit Price: $394.47000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,895.30000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $3,063.91000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,171.56000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 13
Unit Price: $1,550.25000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,046.31400
Datasheet
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34_TNC-50-0-4/133_NE

DigiKey Part Number
3628-34_TNC-50-0-4/133_NE-ND
Manufacturer
Manufacturer Product Number
34_TNC-50-0-4/133_NE
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
34_TNC-50-0-4/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
White Bronze
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
TNC Jack, Female Socket
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
TNC Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD-TNCJTNCJ-1Amphenol RF35115-AD-TNCJTNCJ-1-ND$439.36000Parametric Equivalent
AD-TNCJTNCJ-EEAmphenol RF129115-AD-TNCJTNCJ-EE-ND$394.47000Parametric Equivalent
FMAD1353Fairview Microwave05328-FMAD1353-ND$1,895.30000Parametric Equivalent
FMAD1355Fairview Microwave05328-FMAD1355-ND$3,063.91000Parametric Equivalent
FMAD1360Fairview Microwave05328-FMAD1360-ND$1,171.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,602.45000$1,602.45
Manufacturers Standard Package