34_BNC-N-50-1/133_UE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 273
Unit Price: $388.55000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $248.86000
Datasheet

Parametric Equivalent


RF Industries
In Stock: 39
Unit Price: $142.23000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $708.45000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $682.55000
Datasheet
Image for 34_BNC-N-50-1/133_UE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34_BNC-N-50-1/133_UE

DigiKey Part Number
3628-34_BNC-N-50-1/133_UE-ND
Manufacturer
Manufacturer Product Number
34_BNC-N-50-1/133_UE
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
34_BNC-N-50-1/133_UE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
White Bronze
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
082-6532Amphenol RF273082-6532-ND$388.55000Parametric Equivalent
PE910106Pasternack06099-PE910106-ND$248.86000Parametric Equivalent
RFN-1023-5RF Industries395480-RFN-1023-5-ND$142.23000Parametric Equivalent
SM3505Fairview Microwave05328-SM3505-ND$708.45000Parametric Equivalent
SM3506Fairview Microwave05328-SM3506-ND$682.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$953.45000$953.45
Manufacturers Standard Package