
3400.17.0247 | |
---|---|
DigiKey Part Number | 3628-3400.17.0247-ND |
Manufacturer | |
Manufacturer Product Number | 3400.17.0247 |
Description | GDT 50KA 2 IN-LINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 50000A (50kA) 2 Pole Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Impulse Discharge Current (8/20µs) | 50000A (50kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2,360.98300 | $23,609.83 |