33_PC185-MMPX-50-2/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_PC185-MMPX-50-2/199_NE

DigiKey Part Number
3628-33_PC185-MMPX-50-2/199_NE-ND
Manufacturer
Manufacturer Product Number
33_PC185-MMPX-50-2/199_NE
Description
COAX ADAPT MMPX TO 1.85MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To MMPX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.85mm Plug, Male Pin
Convert To (Adapter End)
MMPX Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
67 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Liquid Crystal Polymer (LCP)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,532.52000$3,532.52
10$3,003.25600$30,032.56
25$2,947.67520$73,691.88
Manufacturers Standard Package