
33_BNC-N-50-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-33_BNC-N-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_BNC-N-50-1/133_NE |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_BNC-N-50-1/133_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Threaded |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM3514 | Fairview Microwave | 9 | 5328-SM3514-ND | $472.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $643.09000 | $643.09 |
| 10 | $546.63900 | $5,466.39 |
| 25 | $512.43640 | $12,810.91 |
| 50 | $487.99860 | $24,399.93 |
| 100 | $464.74000 | $46,474.00 |










