
33_BNC-MMCX-50-1/1--_NE | |
|---|---|
DigiKey Part Number | 3628-33_BNC-MMCX-50-1/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_BNC-MMCX-50-1/1--_NE |
Description | COAX ADAPT BNC TO MMCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To MMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_BNC-MMCX-50-1/1--_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Snap-On |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold, White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) MMCX Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $796.99000 | $796.99 |
| 10 | $677.46800 | $6,774.68 |
| 25 | $635.08800 | $15,877.20 |
| 50 | $604.80640 | $30,240.32 |
| 100 | $575.98270 | $57,598.27 |


